Direct

L9935013TR | |
|---|---|
DigiKey Part Number | 497-3373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9935013TR |
Description | IC MTR DRV BIPOLAR 8-24V 20PWRSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 8V ~ 24V | |
Voltage - Load | 8V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |


