Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117D33TR

DigiKey Part Number
497-7306-2-ND - Tape & Reel (TR)
497-7306-1-ND - Cut Tape (CT)
497-7306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117D33TR
Description
IC REG LINEAR 3.3V 800MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LD1117D33TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 047
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 zł2,09 zł
101,48600 zł14,86 zł
251,32800 zł33,20 zł
1001,15770 zł115,77 zł
2501,07616 zł269,04 zł
5001,02700 zł513,50 zł
1 0000,98658 zł986,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,94385 zł2 359,62 zł
5 0000,91809 zł4 590,45 zł
7 5000,90519 zł6 788,93 zł
12 5000,89090 zł11 136,25 zł
17 5000,88255 zł15 444,62 zł
25 0000,87452 zł21 863,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,09000 zł
Unit Price with VAT:2,57070 zł