Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 300mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7983PUR

DigiKey Part Number
497-L7983PURTR-ND - Tape & Reel (TR)
497-L7983PURCT-ND - Cut Tape (CT)
497-L7983PURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7983PUR
Description
IC REG BUCK ADJ 300MA 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 300mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7983PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,29000 zł8,29 zł
106,14800 zł61,48 zł
255,61120 zł140,28 zł
1005,01910 zł501,91 zł
2504,73708 zł1 184,27 zł
5004,56716 zł2 283,58 zł
1 0004,42717 zł4 427,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,25435 zł12 763,05 zł
6 0004,16978 zł25 018,68 zł
Manufacturers Standard Package
Unit Price without VAT:8,29000 zł
Unit Price with VAT:10,19670 zł