Similar
Similar
Similar

M74HC7266RM13TR | |
|---|---|
DigiKey Part Number | 497-7840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC7266RM13TR |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


