
L6727TR | |
|---|---|
DigiKey Part Number | 497-5907-2-ND - Tape & Reel (TR) 497-5907-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6727TR |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | L6727TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 zł | 4,77 zł |
| 10 | 3,47000 zł | 34,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,33331 zł | 5 833,27 zł |
| 5 000 | 2,27912 zł | 11 395,60 zł |
| 7 500 | 2,25200 zł | 16 890,00 zł |
| 12 500 | 2,22194 zł | 27 774,25 zł |
| Unit Price without VAT: | 4,77000 zł |
|---|---|
| Unit Price with VAT: | 5,86710 zł |

