
L6563STR | |
|---|---|
DigiKey Part Number | 497-10148-2-ND - Tape & Reel (TR) 497-10148-1-ND - Cut Tape (CT) 497-10148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6563STR |
Description | IC PFC CTRLR TRANSITION 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 90 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 zł | 5,54 zł |
| 10 | 4,04600 zł | 40,46 zł |
| 25 | 3,67280 zł | 91,82 zł |
| 100 | 3,26120 zł | 326,12 zł |
| 250 | 3,06516 zł | 766,29 zł |
| 500 | 2,94682 zł | 1 473,41 zł |
| 1 000 | 2,84950 zł | 2 849,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,74675 zł | 6 866,88 zł |
| Unit Price without VAT: | 5,54000 zł |
|---|---|
| Unit Price with VAT: | 6,81420 zł |





