


L5300GJTR | |
|---|---|
DigiKey Part Number | 497-11663-2-ND - Tape & Reel (TR) 497-11663-1-ND - Cut Tape (CT) 497-11663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5300GJTR |
Description | IC REG LIN 5V 300MA POWERSSO-12 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L5300GJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-12 | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 zł | 5,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,75073 zł | 6 876,82 zł |
| Unit Price without VAT: | 5,54000 zł |
|---|---|
| Unit Price with VAT: | 6,81420 zł |


