L5300GJTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L5300GJTR

DigiKey Part Number
497-11663-2-ND - Tape & Reel (TR)
497-11663-1-ND - Cut Tape (CT)
497-11663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5300GJTR
Description
IC REG LIN 5V 300MA POWERSSO-12
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
L5300GJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4.2 mA
PSRR
60dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
PowerSSO-12
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.08.2026
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,54000 zł5,54 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,75073 zł6 876,82 zł
Manufacturers Standard Package
Unit Price without VAT:5,54000 zł
Unit Price with VAT:6,81420 zł