


L5150CSTR | |
|---|---|
DigiKey Part Number | 497-11661-2-ND - Tape & Reel (TR) 497-11661-1-ND - Cut Tape (CT) 497-11661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5150CSTR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L5150CSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 48dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 zł | 4,04 zł |
| 10 | 2,92000 zł | 29,20 zł |
| 25 | 2,63960 zł | 65,99 zł |
| 100 | 2,32980 zł | 232,98 zł |
| 250 | 2,18196 zł | 545,49 zł |
| 500 | 2,09304 zł | 1 046,52 zł |
| 1 000 | 2,01975 zł | 2 019,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,59368 zł | 3 984,20 zł |
| Unit Price without VAT: | 4,04000 zł |
|---|---|
| Unit Price with VAT: | 4,96920 zł |

