PMIC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L482D1013TR

DigiKey Part Number
497-3627-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L482D1013TR
Description
IC CTRLR HALL-EFFECT IGN 16SOIC
Customer Reference
Detailed Description
PMIC 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Current - Supply
25mA
Voltage - Supply
6V ~ 28V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types