
HCF4056BEY | |
|---|---|
DigiKey Part Number | 497-1364-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4056BEY |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Customer Reference | |
Detailed Description | LCD Driver 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4056BEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 zł | 3,56 zł |
| 10 | 2,56800 zł | 25,68 zł |
| 25 | 2,31680 zł | 57,92 zł |
| 100 | 2,04040 zł | 204,04 zł |
| 250 | 1,90844 zł | 477,11 zł |
| 500 | 1,82892 zł | 914,46 zł |
| 1 000 | 1,76344 zł | 1 763,44 zł |
| Unit Price without VAT: | 3,56000 zł |
|---|---|
| Unit Price with VAT: | 4,37880 zł |

