
HCF4010YM013TR | |
|---|---|
DigiKey Part Number | 497-13665-2-ND - Tape & Reel (TR) 497-13665-1-ND - Cut Tape (CT) 497-13665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4010YM013TR |
Description | IC BUFFER NON-INVERT 20V 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4010YM013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 10 | 2,16100 zł | 21,61 zł |
| 25 | 1,94440 zł | 48,61 zł |
| 100 | 1,70690 zł | 170,69 zł |
| 250 | 1,59356 zł | 398,39 zł |
| 500 | 1,52510 zł | 762,55 zł |
| 1 000 | 1,51384 zł | 1 513,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,40938 zł | 3 523,45 zł |
| 5 000 | 1,37356 zł | 6 867,80 zł |
| 7 500 | 1,35563 zł | 10 167,22 zł |
| 12 500 | 1,33574 zł | 16 696,75 zł |
| 17 500 | 1,32413 zł | 23 172,28 zł |
| 25 000 | 1,31297 zł | 32 824,25 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |

