TDA756x - 4-Channel (Quad) Output Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-TDA756X

DigiKey Part Number
497-17576-ND
Manufacturer
Manufacturer Product Number
EVAL-TDA756X
Description
EVAL BOARD FOR TDA756X
Customer Reference
Detailed Description
TDA756x - 4-Channel (Quad) Output Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
-
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
-
Voltage - Supply
6V ~ 18V
Utilized IC / Part
TDA756x
Contents
Partially Populated Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.