



AN30185A-VL | |
|---|---|
DigiKey Part Number | AN30185A-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN30185A-VL |
Description | IC REG TRPL BUCK/LNR SYNC 24HQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 1.2MHz 24-HQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 1.2MHz | |
Voltage/Current - Output 1 | 1V, 800mA | |
Voltage/Current - Output 2 | 1.8V, 800mA | |
Voltage/Current - Output 3 | 0.9V, 10mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HQFN (4x4) | |
Base Product Number |

