74AC373MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,73495 zł
Datasheet

Direct


Texas Instruments
In Stock: 2 440
Unit Price: 4,40000 zł
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 3,48000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 174
Unit Price: 3,99855 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7
Unit Price: 3,85000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 098
Unit Price: 2,97141 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 196
Unit Price: 14,49000 zł
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC373MTR

DigiKey Part Number
497-6648-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC373MTR
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes