STD10PF06T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 43 713
Unit Price: 0,84000 zł
Datasheet

Similar


onsemi
In Stock: 67 692
Unit Price: 1,44000 zł
Datasheet

Similar


onsemi
In Stock: 14 507
Unit Price: 1,36000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 66 592
Unit Price: 1,41000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 9 624
Unit Price: 1,23000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 19 955
Unit Price: 1,23000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 860
Unit Price: 2,30000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 5 997
Unit Price: 2,30000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 4 592
Unit Price: 2,30000 zł
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


onsemi
In Stock: 26 880
Unit Price: 1,52000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 5 000
Unit Price: 0,28436 zł
Datasheet

Similar


Infineon Technologies
In Stock: 2 500
Unit Price: 0,43642 zł
Datasheet

Similar


onsemi
In Stock: 3 459
Unit Price: 1,45000 zł
Datasheet
P-Channel 60 V 10A (Tc) 40W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD10PF06T4

DigiKey Part Number
497-2456-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD10PF06T4
Description
MOSFET P-CH 60V 10A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 10A (Tc) 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD10PF06T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes