
QUARTZ-GOLD-W21-LTE4(EU) + ACC | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-GOLD-W21-LTE4(EU)+ACC-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-GOLD-W21-LTE4(EU) + ACC |
Description | QUARTZ-GOLD GIGABIT ROUTER 4G EU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G GPS, LTE Router EU Carriers Ethernet, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GPS, LTE | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose, LTE | |
Interface | Ethernet, RS-232 | |
Sensitivity | -160dBm | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 396,91200 zł | 13 969,12 zł |
| Unit Price without VAT: | 1 396,91200 zł |
|---|---|
| Unit Price with VAT: | 1 718,20176 zł |

