BYT12PI-1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 110
Unit Price: 6,02000 zł
Datasheet

Similar


Microchip Technology
In Stock: 70
Unit Price: 8,22000 zł
Datasheet

Similar


IXYS
In Stock: 290
Unit Price: 13,35000 zł
Datasheet
Diode 1000 V 12A Through Hole TO220AC Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT12PI-1000

DigiKey Part Number
497-2428-ND
Manufacturer
Manufacturer Product Number
BYT12PI-1000
Description
DIODE STD 1000V 12A TO220AC ISOL
Customer Reference
Detailed Description
Diode 1000 V 12A Through Hole TO220AC Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
155 ns
Current - Reverse Leakage @ Vr
50 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO220AC Isolated
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes