Bipolar (BJT) Transistor NPN 350 V 1 A 15MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3439

DigiKey Part Number
497-2576-5-ND
Manufacturer
Manufacturer Product Number
2N3439
Description
TRANS NPN 350V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 1 A 15MHz 1 W Through Hole TO-39
Datasheet
 Datasheet
EDA/CAD Models
2N3439 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
1 W
Frequency - Transition
15MHz
Operating Temperature
200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.