BULT118M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 651
Unit Price: 5,39000 zł
Datasheet
Bipolar (BJT) Transistor NPN 400 V 2 A 45 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BULT118M

DigiKey Part Number
BULT118M-ND
Manufacturer
Manufacturer Product Number
BULT118M
Description
TRANS NPN 400V 2A SOT-32-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 2 A 45 W Through Hole SOT-32-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400mA, 2A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 500mA, 5V
Power - Max
45 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes