
BUL810 | |
|---|---|
DigiKey Part Number | 497-7209-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL810 |
Description | TRANS NPN 450V 15A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 15 A 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUL810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 2.4A, 12A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 5A, 5V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |

