BDW84C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 337
Unit Price: 7,81000 zł
Datasheet

Similar


onsemi
In Stock: 77
Unit Price: 23,59000 zł
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 15 A 130 W Through Hole TO-218-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDW84C

DigiKey Part Number
497-5717-ND
Manufacturer
Manufacturer Product Number
BDW84C
Description
TRANS PNP DARL 100V 15A TO-218-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 15 A 130 W Through Hole TO-218-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 150mA, 15A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 6A, 3V
Power - Max
130 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3, TO-218AC
Supplier Device Package
TO-218-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes