
BF259 | |
|---|---|
DigiKey Part Number | BF259-ND |
Manufacturer | |
Manufacturer Product Number | BF259 |
Description | TRANS NPN 300V 0.1A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 90MHz 5 W Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | BF259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 6mA, 30mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 5 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |

