BAT54WFILM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 13 092
Unit Price: 0,92000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 870
Unit Price: 0,92000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18831 zł
Datasheet

Similar


Infineon Technologies
In Stock: 7 467
Unit Price: 0,37000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 20 000
Unit Price: 1,14000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 332
Unit Price: 0,92000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 017
Unit Price: 0,55000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 13 775
Unit Price: 0,37000 zł
Datasheet

Similar


onsemi
In Stock: 8 580
Unit Price: 0,81000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: 1,14000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42 668
Unit Price: 0,95000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 405
Unit Price: 1,76000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 713
Unit Price: 2,35000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 234
Unit Price: 0,37000 zł
Datasheet
Diode 40 V 300mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WFILM

DigiKey Part Number
497-2530-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54WFILM
Description
DIODE SCHOTTKY 40V 300MA SOT323
Customer Reference
Detailed Description
Diode 40 V 300mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54WFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes