
BAL-WILC10-01D3 | |
|---|---|
DigiKey Part Number | BAL-WILC10-01D3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAL-WILC10-01D3 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BAL-WILC10-01D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.65dB | |
Return Loss (Min) | -17dB | |
Package / Case | 4-UFBGA, WLCSP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,29466 zł | 6 473,30 zł |
| Unit Price without VAT: | 1,29466 zł |
|---|---|
| Unit Price with VAT: | 1,59243 zł |

