
ACS120-7SB-TR | |
|---|---|
DigiKey Part Number | 497-6099-2-ND - Tape & Reel (TR) 497-6099-1-ND - Cut Tape (CT) 497-6099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS120-7SB-TR |
Description | TRIAC SENS GATE 700V 2A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 2 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACS120-7SB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 11A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 zł | 6,24 zł |
| 10 | 3,96600 zł | 39,66 zł |
| 100 | 2,65560 zł | 265,56 zł |
| 500 | 2,09392 zł | 1 046,96 zł |
| 1 000 | 1,91325 zł | 1 913,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,68855 zł | 4 221,38 zł |
| 5 000 | 1,56931 zł | 7 846,55 zł |
| 7 500 | 1,51275 zł | 11 345,62 zł |
| Unit Price without VAT: | 6,24000 zł |
|---|---|
| Unit Price with VAT: | 7,67520 zł |

