74VHC157MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 374
Unit Price: 2,20000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 945
Unit Price: 1,21000 zł
Datasheet

Similar


onsemi
In Stock: 113
Unit Price: 3,63000 zł
Datasheet

Similar


onsemi
In Stock: 2 094
Unit Price: 2,42000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 598
Unit Price: 3,78000 zł
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC157MTR

DigiKey Part Number
74VHC157MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC157MTR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes