Direct
Direct
Similar
Similar
Similar
Similar
Similar

74VHC138MTR | |
|---|---|
DigiKey Part Number | 497-1103-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC138MTR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |







