74LVX244MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13 471
Unit Price: 4,33000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 333
Unit Price: 2,38000 zł
Datasheet

Similar


onsemi
In Stock: 53 094
Unit Price: 2,16436 zł
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: 3,93000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 392
Unit Price: 3,66839 zł
Datasheet

Similar


Texas Instruments
In Stock: 14 419
Unit Price: 2,86000 zł
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244MTR

DigiKey Part Number
497-1087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX244MTR
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes