74ACT573MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 842
Unit Price: 4,77000 zł
Datasheet

Similar


Texas Instruments
In Stock: 403
Unit Price: 4,70000 zł
Datasheet

Similar


onsemi
In Stock: 163
Unit Price: 3,82000 zł
Datasheet

Similar


onsemi
In Stock: 639
Unit Price: 2,49000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 753
Unit Price: 3,34000 zł
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT573MTR

DigiKey Part Number
497-1045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT573MTR
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes