Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC14V2-1U2

DigiKey Part Number
497-9059-2-ND - Tape & Reel (TR)
497-9059-1-ND - Cut Tape (CT)
497-9059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC14V2-1U2
Description
TVS DIODE 3VWM ST0201
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESDALC14V2-1U2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 864
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 zł0,81 zł
100,48400 zł4,84 zł
1000,30010 zł30,01 zł
5000,21938 zł109,69 zł
1 0000,19314 zł193,14 zł
Unit Price without VAT:0,81000 zł
Unit Price with VAT:0,99630 zł