2N2222A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 222
Unit Price: 2,50000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,38568 zł
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222A

DigiKey Part Number
497-2598-ND
Manufacturer
Manufacturer Product Number
2N2222A
Description
TRANS NPN 40V 0.6A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 500 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
2N2222A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 150mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes