2N3700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 750
Unit Price: 17,50000 zł
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3700

DigiKey Part Number
497-3108-5-ND
Manufacturer
Manufacturer Product Number
2N3700
Description
TRANS NPN 80V 1A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 500 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
2N3700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes