STLD40DPMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 959
Unit Price: 9,84000 zł
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLD40DPMR

DigiKey Part Number
497-5125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLD40DPMR
Description
IC LED DRVR RGLTR PWM 20MA 8QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STLD40DPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
37V
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes