SS-668808-NF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 51,13717 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 561
Unit Price: 81,51000 zł
Datasheet
Image for SS-668808-NF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-668808-NF

DigiKey Part Number
SS-668808-NF-ND
Manufacturer
Manufacturer Product Number
SS-668808-NF
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Stewart Connector
Ratings
Cat5
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
8
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0432238582Molex00432238582-ND51,13717 złSimilar
5557566-1TE Connectivity AMP Connectors1 561A31454-ND81,51000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
20024,55245 zł4 910,49 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,55245 zł
Unit Price with VAT:30,19951 zł