
NLPN-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLPN-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLPN-10F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,59000 zł | 80,59 zł |
| 10 | 68,50400 zł | 685,04 zł |
| 25 | 64,21320 zł | 1 605,33 zł |
| 50 | 61,14920 zł | 3 057,46 zł |
| 100 | 58,23220 zł | 5 823,22 zł |
| 250 | 54,58992 zł | 13 647,48 zł |
| 500 | 51,98790 zł | 25 993,95 zł |
| Unit Price without VAT: | 80,59000 zł |
|---|---|
| Unit Price with VAT: | 99,12570 zł |

