New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S45PATCH10BL

DigiKey Part Number
5214-S45PATCH10BL-ND
Manufacturer
Manufacturer Product Number
S45PATCH10BL
Description
BLUE SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
146,77000 zł46,77 zł
1039,74700 zł397,47 zł
2537,25760 zł931,44 zł
5035,47860 zł1 773,93 zł
10033,78560 zł3 378,56 zł
25031,67180 zł7 917,95 zł
50030,16152 zł15 080,76 zł
1 00028,72376 zł28 723,76 zł
Manufacturers Standard Package
Unit Price without VAT:46,77000 zł
Unit Price with VAT:57,52710 zł