
NLBK-2F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-2F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-2F-CAT6A-PATCH |
Description | 2FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,32000 zł | 47,32 zł |
| 10 | 40,22400 zł | 402,24 zł |
| 25 | 37,70240 zł | 942,56 zł |
| 50 | 35,90260 zł | 1 795,13 zł |
| 100 | 34,18950 zł | 3 418,95 zł |
| 250 | 32,05008 zł | 8 012,52 zł |
| 500 | 30,52190 zł | 15 260,95 zł |
| 1 000 | 29,06693 zł | 29 066,93 zł |
| Unit Price without VAT: | 47,32000 zł |
|---|---|
| Unit Price with VAT: | 58,20360 zł |

