
NLGR-75F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGR-75F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGR-75F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,98000 zł | 297,98 zł |
| 10 | 253,27700 zł | 2 532,77 zł |
| 25 | 237,43040 zł | 5 935,76 zł |
| 50 | 226,11060 zł | 11 305,53 zł |
| 100 | 215,33360 zł | 21 533,36 zł |
| Unit Price without VAT: | 297,98000 zł |
|---|---|
| Unit Price with VAT: | 366,51540 zł |

