
ISAS88882 | |
|---|---|
DigiKey Part Number | 5214-ISAS88882-ND |
Manufacturer | |
Manufacturer Product Number | ISAS88882 |
Description | 2M EXTERNAL MINI SAS CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 Position SATA Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 26 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,91000 zł | 220,91 zł |
| Unit Price without VAT: | 220,91000 zł |
|---|---|
| Unit Price with VAT: | 271,71930 zł |

