
GLCSXMMRGDST | |
|---|---|
DigiKey Part Number | 5214-GLCSXMMRGDST-ND |
Manufacturer | |
Manufacturer Product Number | GLCSXMMRGDST |
Description | GIGABIT FIBER SFP - MM LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,84000 zł | 258,84 zł |
| 10 | 216,89000 zł | 2 168,90 zł |
| 100 | 192,77410 zł | 19 277,41 zł |
| Unit Price without VAT: | 258,84000 zł |
|---|---|
| Unit Price with VAT: | 318,37320 zł |

