
MXT101MMLP10 | |
|---|---|
DigiKey Part Number | 5214-MXT101MMLP10-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MMLP10 |
Description | 10 FT LP MONITOR VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 zł | 77,48 zł |
| 10 | 65,84800 zł | 658,48 zł |
| 25 | 61,72320 zł | 1 543,08 zł |
| 50 | 58,77740 zł | 2 938,87 zł |
| 100 | 55,97350 zł | 5 597,35 zł |
| 250 | 52,47220 zł | 13 118,05 zł |
| 500 | 49,97102 zł | 24 985,51 zł |
| Unit Price without VAT: | 77,48000 zł |
|---|---|
| Unit Price with VAT: | 95,30040 zł |

