



CDP2HDMM1MB | |
|---|---|
DigiKey Part Number | 5214-CDP2HDMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDMM1MB |
Description | 1M USB-C TO HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 zł | 186,87 zł |
| 10 | 158,84500 zł | 1 588,45 zł |
| 30 | 147,00367 zł | 4 410,11 zł |
| 50 | 141,80420 zł | 7 090,21 zł |
| 100 | 135,04260 zł | 13 504,26 zł |
| 250 | 127,70612 zł | 31 926,53 zł |
| Unit Price without VAT: | 186,87000 zł |
|---|---|
| Unit Price with VAT: | 229,85010 zł |

