
S45PATCH50BL | |
|---|---|
DigiKey Part Number | 5214-S45PATCH50BL-ND |
Manufacturer | |
Manufacturer Product Number | S45PATCH50BL |
Description | BLUE SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,93000 zł | 164,93 zł |
| 10 | 140,17300 zł | 1 401,73 zł |
| 25 | 131,40080 zł | 3 285,02 zł |
| 50 | 125,13360 zł | 6 256,68 zł |
| 100 | 119,16690 zł | 11 916,69 zł |
| 250 | 111,71688 zł | 27 929,22 zł |
| Unit Price without VAT: | 164,93000 zł |
|---|---|
| Unit Price with VAT: | 202,86390 zł |


