
VRPG3312X | |
|---|---|
DigiKey Part Number | 404-1260-ND |
Manufacturer | |
Manufacturer Product Number | VRPG3312X |
Description | LED GREEN/RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green, Red 567nm Green, 624nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 68°, 59° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 560nm Green, 630nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Size / Dimension 3.10mm Dia |
Millicandela Rating | Height (Max) 6.00mm |
Lens Style Round with Domed Top |



