
MK11/M8-KIT | |
|---|---|
DigiKey Part Number | 374-1141-ND |
Manufacturer | |
Manufacturer Product Number | MK11/M8-KIT |
Description | REED SENSOR/MAGNET EVAL KIT |
Customer Reference | |
Detailed Description | MK11/M8-1A66B (9118266054), MK11/M8-1A66C (9118366054), MK11/M8-1A66D (9118066054) MK11/M8 Proximity, Magnetic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Magnetic | |
Sensing Range | 52 ~ 141 AT | |
Interface | - | |
Sensitivity | >1.70mT, >2.30mT, 2.70mT | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MK11/M8-1A66B (9118266054), MK11/M8-1A66C (9118366054), MK11/M8-1A66D (9118066054) | |
Note | - |


