


HI12-1A85 | |
|---|---|
DigiKey Part Number | HI12-1A85-ND |
Manufacturer | |
Manufacturer Product Number | HI12-1A85 |
Description | RELAY REED SPST-NO 1A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 13 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Through Hole | Operate Time 1.1 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 1 A | Coil Resistance 900 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,63000 zł | 76,63 zł |
| 10 | 68,25400 zł | 682,54 zł |
| 25 | 65,17720 zł | 1 629,43 zł |
| 50 | 62,93960 zł | 3 146,98 zł |
| 100 | 60,77720 zł | 6 077,72 zł |
| 250 | 58,03036 zł | 14 507,59 zł |
| 500 | 56,03386 zł | 28 016,93 zł |
| Unit Price without VAT: | 76,63000 zł |
|---|---|
| Unit Price with VAT: | 94,25490 zł |

