
3PNJ401B | |
|---|---|
DigiKey Part Number | 3PNJ401B-ND |
Manufacturer | |
Manufacturer Product Number | 3PNJ401B |
Description | VAR XFMR 140VAC 4A |
Customer Reference | |
Detailed Description | 140VAC Receptacle Output 4A (0.56kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Category | Voltage - Output 140VAC |
Manufacturer Staco Energy Products Company | Voltage - Supply 120VAC |
Series | Input Type Plug, 6' Cord |
Packaging Bulk | Constant Current Load - Max 4A (0.56kVA) |
Part Status Obsolete | Size 9.350" L x 6.240" W x 6.000" H (237.49mm x 158.50mm x 152.40mm) |
Type Bench | Base Product Number |
Output Type Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L501B | Staco Energy Products Company | 8 | 452-1191-ND | 790,41000 zł | Similar |

