
CSR0603JKR100 | |
|---|---|
DigiKey Part Number | 738-CSR0603JKR100TR-ND - Tape & Reel (TR) 738-CSR0603JKR100CT-ND - Cut Tape (CT) 738-CSR0603JKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603JKR100 |
Description | RES 0.1 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603JKR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,37400 zł | 3,74 zł |
| 25 | 0,31560 zł | 7,89 zł |
| 50 | 0,27740 zł | 13,87 zł |
| 100 | 0,24540 zł | 24,54 zł |
| 250 | 0,21012 zł | 52,53 zł |
| 500 | 0,18804 zł | 94,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16926 zł | 169,26 zł |
| 2 000 | 0,15325 zł | 306,50 zł |
| 3 000 | 0,14504 zł | 435,12 zł |
| 5 000 | 0,13574 zł | 678,70 zł |
| 7 000 | 0,13020 zł | 911,40 zł |
| 10 000 | 0,12478 zł | 1 247,80 zł |
| 12 000 | 0,12218 zł | 1 466,16 zł |
| 24 000 | 0,11326 zł | 2 718,24 zł |
| 25 000 | 0,11278 zł | 2 819,50 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |

