
RV241K14T | |
|---|---|
DigiKey Part Number | 738-RV241K14TTR-ND - Tape & Reel (TR) 738-RV241K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV241K14T |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 4.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 zł | 1,10 zł |
| 10 | 0,75900 zł | 7,59 zł |
| 25 | 0,67360 zł | 16,84 zł |
| 100 | 0,57920 zł | 57,92 zł |
| 250 | 0,53412 zł | 133,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50690 zł | 253,45 zł |
| 1 000 | 0,48452 zł | 484,52 zł |
| 1 500 | 0,47332 zł | 709,98 zł |
| 2 500 | 0,46088 zł | 1 152,20 zł |
| 3 500 | 0,45362 zł | 1 587,67 zł |
| 5 000 | 0,44664 zł | 2 233,20 zł |
| 12 500 | 0,43159 zł | 5 394,88 zł |
| 25 000 | 0,42253 zł | 10 563,25 zł |
| 50 000 | 0,41507 zł | 20 753,50 zł |
| Unit Price without VAT: | 1,10000 zł |
|---|---|
| Unit Price with VAT: | 1,35300 zł |

